欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 54.2 |
Output Power (W) | 650 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 350 |
Minimum Isolation Voltage | 4000VAC |
Input Frequency (Hz) | 47 to 63 |
Configurable | No |
Input Connector Type | IEC 320-C14 |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Weight (g) | 1000 |
Mounting | Screw |
Package Height | 36.6 |
Package Width | 96.8 |
Package Length | 152.4 |