欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Material | SiC |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 650 |
Peak Reverse Repetitive Voltage (V) | 650 |
Maximum Continuous Forward Current (A) | 30 |
Peak Non-Repetitive Surge Current (A) | 90 |
Peak Forward Voltage (V) | 1.8@10A |
Peak Reverse Current (uA) | 60 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Industrial |
Package Height | 0.38 mm |
Package Width | 1.92 mm |
Package Length | 1.92 mm |
PCB changed | 2 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 2 |