欧盟RoHS指令 | RoHS Not Applicable |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8506.50.00.10 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Shape | Coin |
Voltage (V) | 3 |
Capacity (Ah) | 0.6 |
Chemistry | Lithium Manganese Dioxide |
细胞数 | 1 |
Max. Discharge Current (A) | 0.001 |
Minimum Operating Temperature (°C) | -40 |
Special Features | High Energy Density|High Voltage|Light Weight |
Maximum Operating Temperature (°C) | 85 |
Memory Effect | No |
Supplier Temperature Grade | Extended |
IEC Designation | CR2450 |
Packaging | Carton |
Sealed | No |
Product Weight (g) | 6.2 |
Diameter | 24.5 |
Package Height | 5 |
PCB changed | 2 |
Pin Count | 2 |