50% Off
VishayCRCW080513R0JNEA单侧表面贴装定值电阻器
Res Thick Film 0805 13 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
13 | |
5% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
0805 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
N/R | |
2 | |
1.25 | |
0.5 | |
0.0055 | |
N/R | |
+0.2|-0.1 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this CRCW080513R0JNEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 13 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. It has a tolerance of 5%. This device is made with thick film technology.
EDA / CAD Models |