美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Number of Internal Drive Bay | 1 |
Internal Drive Bay Form Factor | 3.5in |
Minimum Power Supply Input Voltage (VAC) | 100 |
Maximum Power Supply Input Voltage (VAC) | 240 |
Maximum Power Supply Input Current (A) | 2.6 |
Housing Color | Black |
Chassis Form Factor | 1U |
Backplane Option | No |
Cooling System | Fan |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 35 |
Number of Cooling Fans | 0 |
Minimum Operating Humidity (%) | 8 |
Maximum Operating Humidity (%) | 90 |