Compliant | |
EAR99 | |
Obsolete | |
CSLA2DG | |
Automotive | No |
PPAP | No |
Open Loop | |
Module | |
AC|DC | |
150 | |
3 | |
6 | |
9 | |
12 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 47.5(Max) |
Package Width | 14.2(Max) |
Package Length | 35.6(Max) |
PCB changed | 3 |
3 |
Implement this CSLA2DG current sensor from Honeywell to measure the level of current passing through your circuit. This device has a minimum operating supply voltage of 6 V and a maximum of 12 V. This part has a temperature range of -25 °C to 85 °C.