HoneywellCSLA2DK电流传感器

Open Loop Current Sensor AC/DC Current 9V 3-Pin

Because it does not have a direct electrical connection to the current being monitored, this CSLA2DK current sensor from Honeywell allows for galvanic isolation to the measurement circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This part has a temperature range of -25 °C to 85 °C.

A datasheet is only available for this product at this time.