Stackpole Electronics CSRF1206FT10L0 单侧表面贴装定值电阻器
Res Metal Foil 1206 0.01 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
10m | |
1% | |
Yes | |
1 | |
Metal Foil | |
-55 | |
170 | |
±100 | |
100 to 170 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.1 | |
1.55 | |
0.8 | |
±0.2 | |
±0.2 | |
±0.15 | |
Surface Mount |
The CSRF1206FT10L0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.7 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This device is made with metal foil technology.
