欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 12 |
Maximum Voltage Rating | 380V |
Insulation Resistance (MOhm) | 5000 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 125 |
Product Weight (g) | N/A |
Product Length (mm) | 11.2 |
Product Depth (mm) | 12 |
Product Height (mm) | 8.3 |
Tail Length (mm) | 3.5 |
Mounting | Through Hole |