TDK-Lambda Americas CUS250M-24/J
AC/DC Power Supply Single-OUT 24V 10.41(Forced Air)A 250W 14-Pin Box
产品技术规格
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
10.41(Forced Air) | |
250 | |
80 | |
100|240 | |
264 | |
4000VAC | |
0.5% | |
1% | |
3.1 | |
47 to 63 | |
94 | |
JST RCY Male | |
No | |
1.5%(Max) | |
-20 | |
85 | |
Box | |
Mounting | Screw |
Package Height | 39.5(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 14 |
14 |