欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 19 |
Output Current (A) | 21.1 |
Output Power (W) | 600.4 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 265 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 6 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 96 |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 360mV |
Medical | Yes |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 470 |
Mounting | Screw |
Package Height | 34 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 10 |
Pin Count | 10 |