Central SemiconductorCXT5401 TR PBFREE通用双极型晶体管
Trans GP BJT PNP 150V 0.6A 1200mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single Dual Collector | |
1 | |
160 | |
150 | |
5 | |
1@1mA@10mA|1@5mA@50mA | |
0.2@1mA@10mA|0.5@5mA@50mA | |
0.6 | |
50 | |
50@1mA@5V|60@10mA@5V|50@50mA@5V | |
1200 | |
300 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |