Infineon Technologies AGCY621472G30-45ZSXATSRAM 芯片
SRAM Chip Async Single 2.5V/3V/3.3V 4M-bit 256K x 16 45ns Automotive AEC-Q100 44-Pin TSOP-II T/R
Compliant | |
3A991b.2.a. | |
Active | |
8542.32.00.41 | |
Automotive | Yes |
PPAP | Unknown |
4M | |
256K | |
16 | |
SDR | |
18 | |
1 | |
Asynchronous | |
45 | |
65nm, CMOS | |
2.2 | |
2.5|3|3.3 | |
3.6 | |
20 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 10.26(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |