Central SemiconductorCZT4033 TR PBFREE通用双极型晶体管
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.40 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single Dual Collector | |
1 | |
80 | |
80 | |
5 | |
0.9@15mA@150mA|1.1@50mA@500mA | |
-65 to 150 | |
0.15@15mA@150mA|0.5@50mA@500mA | |
1 | |
50 | |
100@100mA@5V|25@1A@5V|70@500mA@5V|75@0.1mA@5V | |
2000 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.85(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |