输入/输出连接器
圆形连接器
D02PB125NT - Smiths Interconnect
Video Transcript
Smiths Interconnect
D02PB125NT
圆形连接器
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
F
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
1000
Product Diameter (mm)
18
Product Length (mm)
49
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Ships from:
美国
Manufacturer Lead Time:
14 星期
Price: