SumidaD12-N020-B扁平/带状电缆组件
Cable Assembly 0.02m 24AWG 2.54mm 12 to 12 POS Jumper to Jumper
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
12 to 12 | |
Jumper | |
Jumper | |
24 | |
2.54 | |
0.02 | |
200VDC | |
-40 | |
125 | |
2 |
In the event that you are required to route electrical lines across a printed circuit instead of on the board itself, look no further than the FFC jumper cable D12-N020-B flat cable from Sumida Corporation. This device has a maximum current rating of 2 A. This flat cable has a temperature range of -40 °C to 125 °C. It has a nomex jacket. It is insulated with Nomex.