欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | H8S |
Instruction Set Architecture | CISC |
Device Core | H8S/2000 |
Core Architecture | H8S |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 16 |
Program Memory Type | ROMLess |
RAM Size | 2KB |
Maximum Expanded Memory Size | 16MB |
Programmability | No |
Interface Type | SCI |
Number of I/Os | 87 |
No. of Timers | 8 |
Number of ADCs | Single |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 8 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Tray |