OmronD2D2100Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Panel Mount Quick Connect 10000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This door interlock D2D2100 safety interlock switch from Omron allows you to add safety measures to your device. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2D2100 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.
EDA / CAD Models |