AmphenolD38999/26JJ8SA-LC圆形连接器

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Use only the best mil-dtl-38999 circular D38999/26JJ8SA-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. Its shell size is 25-8. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method.

24 个零件: 可以在 15 天内配送

    Total$127.28Price for 1

    • 可以在 15 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 24
      • Price: $127.28