OmronD3D133Switch Safety Interlock
Switch Safety Interlock N.O. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Plunger | |
N.O. | |
1@125VAC | |
250 | |
1000VAC | |
100 | |
100 | |
50000 | |
300000 | |
2 | |
7.5mm/s to 500mm/s | |
Panel Mount | |
Connector | |
IP00 | |
Straight | |
-30 | |
60 | |
4 | |
36.4 | |
15 | |
30.75 |
The best way to add safety measures to your device is by using this miniature door D3D-133 safety interlock switch from Omron. It has a SPST configuration. This device has a maximum current rating of 1 A @ 125VAC. This safety interlock has a minimum operating temperature of -30 °C and a maximum of 60 °C. The D3D-133 safety interlock has a connector termination style. The maximum AC voltage rating is 250 VAC.
EDA / CAD Models |