SwitchcraftD3MBAU音频及视频连接器
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
1 | |
Solder Cup | |
Straight | |
22.04 | |
30.17 | |
36.32 | |
Gold | |
Panel Mount |
The xlr connector D3MBAU audio and video connector from Switchcraft allows you to operate video and sound in your design. This M connector has 3 contacts that are plated with gold. It has a straight body orientation. This connector has a single port. It has a male type gender. Its 3 terminals use the solder termination method. This product is 22.04 mm long, 36.32 mm tall and 30.17 mm deep.