| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Mounting | Screw |
| Package Height | 23.1 |
| Package Width | 23.6 |
| Package Length | 36.4 |
| PCB changed | 2 |
| 2 |
The tilt switch D7E-3 switch from Omron can help you add switching functionality to your next circuit design project. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPST configuration. This part has an operating temperature range of -25 °C to 60 °C.
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。