29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
机电开关
Switch Detector
D7H-A1 - Omron
Video Transcript
Omron
D7H-A1
Switch Detector
Switch Detector Slide Screw 10A 250VAC Screw Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Vibration
Actuator Style
Slide
Maximum Current Rating (A)
10@250VAC
Maximum AC Voltage Rating (V)
250
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
50
Mounting
Screw Mount
Termination Style
Screw
Number of Terminals
5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Actuator Length (mm)
3.5
Body Length (mm)
145
Body Depth (mm)
76.8
Body Height (mm)
63
Product Length (mm)
145
Product Depth (mm)
76.8
EDA / CAD Models
库存总量: 20,000 个零件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
香港
Manufacturer Lead Time:
0 星期
Price: