ProTek DevicesDA05N-LFESD 抑制器

ESD Suppressor TVS Uni-Dir 5V 16-Pin PDIP

Protect your critical electronic applications from sudden overvoltage conditions with this DA05N-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 24.6 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 800 W. Its test current is 1 mA. Its maximum leakage current is 200 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    14 星期
    • Price: $5.465
    1. 25+$5.465
    2. 50+$5.410
    3. 100+$5.356
    4. 250+$5.303
    5. 500+$5.250
    6. 1000+$5.111
    7. 2500+$5.084
    8. 5000+$5.067
    9. 10000+$5.016