Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Hex | |
Bi-Directional | |
6 | |
24 | |
26.7 | |
53 | |
20 | |
2 | |
1 | |
800 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.2(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this DA24CM-LF TVS diode from ProTek Devices. Its maximum leakage current is 2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 53 V and minimum breakdown voltage is 26.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.