定值电阻器
单侧表面贴装定值电阻器
DATA-04009-K8872BBT - State of the Art
Video Transcript
State of the Art
DATA-04009-K8872BBT
单侧表面贴装定值电阻器
Res Thin Film 0603 88.7K Ohm 0.1% Pad SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
88.7K
Tolerance
0.1%
Current Sensing
No
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.63
Product Depth (mm)
0.81
Product Height (mm)
0.84
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.13
Failure Rate
T
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
美国
Manufacturer Lead Time:
12 星期
Price: