ITT CorporationDB12107351抽缩起动适配器
EMI Shielded Hood 40° B Shell Size Nickel Over Copper Thermoplastic
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this threaded end bell DB12107351 connector accessory from ITT on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product is 57.99 mm long, 16 mm tall and 42.01 mm deep. This part has an operating temperature of -20 to 80 °C.