欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Guide |
Material | Glass/Nylon |
Color | Black |
Application Mounting Hole (Metric) (mm) | 4.75 |
Board Thickness (Metric) (mm) | 2 |
Product Length (Metric) (mm) | 114.3 |
Product Depth (Metric) (mm) | 6.4 |
Product Height (Metric) (mm) | 11 |
Application Mounting Hole (Imperial) (in) | 0.187 |
Board Thickness (Imperial) (in) | 0.08 |
Product Length (Imperial) (in) | 4.5 |
Product Depth (Imperial) (in) | 0.25 |
Product Height (Imperial) (in) | 0.43 |