Murata Power SolutionsDCE0133V2NBSC直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 33A 396W 5-Pin 1/8-Brick Tray
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
12 | |
33 | |
396 | |
2250VDC(Max) | |
DC/DC | |
200(Typ) | |
Yes | |
36mV(Typ) | |
36mV(Typ) | |
95.5(Typ) | |
Negative | |
-40 | |
85 | |
Tray | |
Fixed | |
55 | |
Mounting | Through Hole |
Package Height | 13.2(Max) - 0.25(Min) |
Package Width | 22.9 |
Package Length | 58.4 |
PCB changed | 5 |
Supplier Package | 1/8-Brick |
5 |