onsemiDF06S1Bridge Rectifiers
Diode Rectifier Bridge Single 600V 1A 4-Pin SDIP SMD T/R
ON Semiconductor's DF06S1 unit is a bridge rectifier. It is designed to meet modern demands for improved efficiency, reliability, and smaller size in power supply specifications. The DF06S1 balances price with performance, offering 35A surge rating in a surface-mount form factor that doesn't break the bank. This bridge rectifier is lead-free and RoHS-compliant.
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
4 |