Diodes IncorporatedDF1501S-TBridge Rectifiers
Rectifier Bridge Diode Single 100V 1.5A 4-Pin Case DFS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.6(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.51(Max) mm |
PCB changed | 4 |
Supplier Package | Case DFS |
4 |
If you want to convert an alternating current input into a direct current, then this DF1501S-T full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.