Micro Commercial ComponentsDFLZ10-TP齐纳二极管

Diode Zener Single 10V 5% 1000mW 2-Pin SOD-123FL T/R

Check out this perfect DFLZ10-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 50 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.0523
    1. 2500+$0.0523
    2. 5000+$0.0514
    3. 10000+$0.0509
    4. 15000+$0.0504
    5. 20000+$0.0499
    6. 25000+$0.0494
    7. 30000+$0.0489
    8. 50000+$0.0484
    9. 100000+$0.0479