欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Driver Type | High Side|Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 7(Typ) |
Maximum Fall Time (ns) | 5(Typ) |
Maximum Propagation Delay Time (ns) | 14(Typ) |
Input Logic Compatibility | CMOS|TTL|3.3V(Min) |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.5 |
Typical Input Low Threshold Voltage (V) | 1.3 |
Typical Input High Threshold Voltage (V) | 2.1 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Maximum Turn-On Delay Time (ns) | 10 |
Maximum Turn-Off Delay Time (ns) | 10 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 8 |
Lead Shape | No Lead |