ITT CorporationDL2-96P矩形连接器

Conn Rectangular M 96 POS Crimp ST Panel Mount

Need a rugged connection for a versatile electrical connection? This zero insertion force DL2-96P USB connector from ITT will do the job! It has a straight body orientation. This is a 8-row connector. It has a plug type gender. This male connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. DL2-96P is housed in plastic. It uses the crimp termination method. This product is 28.12 mm tall.

Import TariffMay apply to this part if shipping to the United States

990 个零件: 可以今天配送

    Total$36.36Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2204+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 990
      • Price: $36.3629