30
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
30
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
射频二极管
Rectifiers
DL4937 - EIC Semiconductor
Video Transcript
EIC Semiconductor
DL4937
Rectifiers
Diode Switching 600V 1A 2-Pin MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Junction Ambient Thermal Resistance
600
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
1.2
Maximum RMS Reverse Voltage (V)
150
Diameter
2.6(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
美国
Manufacturer Lead Time:
0 星期
Price: