Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
TVS | |
Array 15 | |
Bi-Directional | |
15 | |
8 | |
8.5 | |
29 | |
45 | |
10 | |
1 | |
1300 | |
440 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 4.87(Max) |
Package Width | 12.19(Max) |
Package Length | 23.48(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
This DLZ-8C TVS diode developed by ProTek Devices can help protect your expensive equipment and electronics. Its maximum leakage current is 10 μA. Its test current is 1 mA. This device's maximum clamping voltage is 16.6 V and minimum breakdown voltage is 8.5 V. Its peak pulse power dissipation is 1300 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.