Microchip TechnologyDM240011嵌入式系统开发板和套件
PIC24F Microcontroller Starter Kit 0.032768MHz CPU
Supplier Unconfirmed | |
EAR99 | |
Active | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Start off your next microprocessor-based electronic circuit with this starter kit DM240011 embedded system development board from Microchip Technology. It has a maximum clock speed of 0.032768 MHz. It has eeprom program memory.
Dev Kit Description
The PIC24F Starter Kit contains everything needed to begin exploring the high performance and versatility of the PIC24F microcontroller family. This inexpensive kit includes an integrated in-circuit debugger and programmer, USB device and host connectors, tri color LED, capacitive touch pad and an OLED display. Menu driven demonstration software supports data logging, thumb drive, and graphics applications to test the PIC24F MCU.
Dev Kit Features
-Easy and inexpensive way to learn the PIC24F 16-bit MCU family
-Starter kit features the PIC24FJ256GB106 MCU with 256KB Flash
-Peripherals including CTMU for capacitive touch and USB OTG
-Integrated debugger
-Free MPLAB C Compiler