Artesyn Embedded Power DP4024N3M 外部插入适配器
Plug-In Adapter Single-OUT 24V 1.67A 40W
产品技术规格
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8471.80.10.00 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.67 | |
40 | |
50(Max)@230VAC | |
0.25@230VAC|0.5@115VAC | |
47 to 63 | |
10@115VAC | |
84(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
Yes | |
240mV | |
Over Voltage|Overload|Short Circuit | |
0 | |
40 | |
250 | |
Mounting | Desktop |
Package Height | 39.5 |
Package Width | 61 |
Package Length | 124 |
Use electrical sub-system energy to power your electronic devices using a regulated DP4024N3M portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 1.67 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 40 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.