ITT CorporationDPX2MA-A106PA106P-33B0019矩形连接器
Conn Rack and Panel ARINC 404 PIN/PIN 106Signal/106Signal POS Crimp ST Panel Mount
Not Compliant | |
7A994 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Rack and Panel ARINC 404 | |
PL | |
106Signal/106Signal | |
8/8 | |
Crimp | |
Straight | |
PIN/PIN | |
Aluminum Alloy | |
50.8 | |
78.99 | |
Copper Alloy | |
Gold | |
Panel Mount |
Ensure a strong, reliable connection between two electronic components using ITT's rack and panel arinc 404 DPX2MA-A106PA106P-33B0019 USB connector. This PL connector's 106signal / 106signal contacts that are made out of copper alloy and plated with gold. This is a 8/8-row connector. It has a plug type gender. It has a straight body orientation. DPX2MA-A106PA106P-33B0019 is housed in aluminum alloy. This product is 50.8 mm deep. It uses the crimp termination method.