29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
EMI/RFI 抑制
EMI/RFI 电子
共模扼流圈
DR221-113AE - Bourns
Video Transcript
Bourns
DR221-113AE
共模扼流圈
Common Mode Chokes Dual 11uH 450Ohm 10kHz 0.25A 0.18Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line
Configuration
Dual
Number of Lines
2
Inductance (H)
11u
Impedance (Ohm)
450(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.25
Maximum DC Resistance (Ohm)
0.18
Voltage Rating
100VAC|50VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Maximum Product Depth (mm)
3.6
Maximum Product Height (mm)
3.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 1000
Quote
Manufacturer Lead Time:
16 星期
Price:
$0.5447
1000+
$0.5447
2500+
$0.5231
10000+
$0.5116