Texas InstrumentsDRV5033AJQLPGM霍尔效应传感器
Hall Effect Sensor 30mA Omnipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.25(Max) |
Package Width | 1.62(Max) |
Package Length | 4.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
This precision engineered DRV5033AJQLPGM Hall effect sensor from Texas Instruments can be used to detect a magnetic field. This device has a minimum operating supply voltage of 2.5 V and a maximum of 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |