EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
PWM | |
Full Bridge | |
2.8 | |
2.8 | |
8 | |
8 to 38 | |
32 | |
38 | |
6(Typ) | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Automate a wide variety of machines with this dc DRV8800PWP stepper motor driver, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 36 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |