Diodes IncorporatedDST3904DJ-7通用双极型晶体管
Trans GP BJT NPN 40V 0.2A 300mW 6-Pin SOT-963 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Dual | |
2 | |
60 | |
40 | |
6 | |
0.85@1mA@10mA|0.95@5mA@50mA | |
0.2@1mA@10mA|0.3@5mA@50mA | |
0.2 | |
100@10mA@1V|30@100mA@1V|40@100uA@1V|60@50mA@1V|70@1mA@1V | |
300 | |
300(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 0.8 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-963 |
6 | |
Lead Shape | Flat |
This npn and PNP DST3904DJ-7 general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.