Micro Commercial ComponentsDTC143ECA-TP数字双极型晶体管
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50 | |
100(Typ) | |
20@10mA@5V | |
250 | |
4.7 | |
1 | |
200(Typ) | |
-55 | |
150(Typ) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Look no further than Micro Commercial Components' NPN DTC143ECA-TP digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100(Typ) mA, while its minimum DC current gain is 20@10mA@5 V. Its maximum power dissipation is 200(Typ) mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150(Typ) °C.