Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.71 | |
65 | |
4000VAC | |
90(Max)@230VAC | |
2@90VAC | |
47 to 63 | |
10(Min)@115VAC | |
89(Min) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
1% | |
Over Temperature|Over Voltage|Overload|Short Circuit | |
-20 | |
60 | |
390 |
EDA / CAD Models |