欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 28 |
Output Current (A) | 2.32 |
Output Power (W) | 65 |
Minimum Isolation Voltage | 4000VAC |
Typical Inrush Current (A) | 100(Max)@230VAC |
Maximum Input Current (A) | 2@90VAC |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 10@115VAC |
Efficiency (%) | 88(Min) |
Input Connector Type | IEC 320-C8 |
Adapter Color | Black |
Output Connector Type | DIN Male |
Power Indicator | No |
Ripple & Noise | 1% |
Protection | Over Temperature|Over Voltage|Overload|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 240 |
Mounting | Desktop |
Package Height | 31(Max) |
Package Width | 60 |
Package Length | 106 |