STMicroelectronicsE-TDA7386音频放大器
Audio Amp Speaker 4-CH Stereo 45W Class-AB Automotive AEC-Q100 25-Pin FLEXIWATT(Vertical) Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| Rail to Rail Output | |
| 0.04%@4Ohm@4W | |
| Differential | |
| 4-Channel Stereo | |
| 5500 | |
| 28 | |
| 350@14.4V | |
| Single | |
| 45x4@4Ohm | |
| 80000 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.23 mm |
| PCB changed | 25 |
| Standard Package Name | FLEXIWATT(Vertical) |
| Supplier Package | FLEXIWATT(Vertical) |
| 25 |
This E-TDA7386 class D amplifier from STMicroelectronics will come in handy when you're trying to boost your output audio. This audio amplifier can handle a current up to 5500 mA. Its maximum power dissipation is 80000 mW. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses a single power supply.
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。