近距传感器
E2SW151M - Omron
Video Transcript
Omron
E2SW151M
近距传感器
Proximity Sensor NO PNP 1.6mm 10V to 30VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
1.6
Sensing Distance Range (mm)
<2
Response Frequency (Hz)
1000
Output Type
PNP
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Polyarylate Resin
Body Style
Rectangular
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Screw
Package Height
5.9
Package Width
6.4
Package Length
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
1 周
Price:
$57.08
1+
$57.08