29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
电话及电信连接器
E81M0-002-02-LT - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
E81M0-002-02-LT
电话及电信连接器
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.80.00
Automotive
No
PPAP
No
Type
SFP
Gender
RCP
Number of Terminals
20
Number of Contacts
20
Number of Ports
1
Number of Loaded Positions
20
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
11
Product Depth (mm)
7.7
Product Height (mm)
5.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 2500
Quote
Manufacturer Lead Time:
6 星期
Price:
$1.0356
2500+
$1.0356
3000+
$1.0314
4000+
$1.0272
5000+
$1.0229
6000+
$1.0185
10000+
$1.0141
20000+
$1.0097
25000+
$1.0052
50000+
$1.0006