欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Rectangular |
Polarity | NPN |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 400 |
Maximum Fall Time (ns) | 400 |
Maximum Collector Current (mA) | 20 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 6 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.7 |
Package Length | 3.4 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |